8-bit D-type flip-flop with true outputs, featuring positive edge clock triggering and 3-state outputs. This CMOS logic IC operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers a maximum frequency of 30MHz and a propagation delay of 31ns. The component is housed in a 20-pin TSSOP surface-mount package and supports a wide operating temperature range from -55°C to 125°C.
Onsemi MC74HCT374ADTR2 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | -6mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 31ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 31ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT374ADTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
