
Octal 3-State Non-inverting D Flip-Flop, CMOS technology, featuring 8 bits of storage. Operates with a positive edge clock trigger and a 5V supply voltage, with a maximum operating frequency of 30MHz. Offers 3-state output with ±6mA output current capability. Packaged in a 20-lead TSSOP for surface mounting, this component is halogen and lead-free, RoHS compliant, and supplied on a 2500-piece tape and reel.
Onsemi MC74HCT374ADTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -6mA |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 31ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 31ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT374ADTR2G to view detailed technical specifications.
No datasheet is available for this part.
