
8-bit D-type flip-flop with true outputs, operating at up to 30MHz. Features positive edge clock triggering and a non-inverting polarity. This surface mount SOIC-20 package offers 6mA high and low level output current, with a propagation delay of 31ns. Designed for a 4.5V to 5.5V supply voltage range, it operates from -55°C to 125°C.
Onsemi MC74HCT374ADW technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | 6mA |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 31ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74HCT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HCT374ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
