Octal 3-state non-inverting D-type flip-flop for digital logic applications. Features 8 bits of storage, positive edge clock triggering, and a maximum operating frequency of 20MHz. Operates from a 4.5V to 5.5V supply voltage range with a nominal 5V. Offers 3-state outputs with ±6mA high/low output current. Packaged in a 20-lead SOIC W surface-mount package, this CMOS component is halogen-free and RoHS compliant.
Onsemi MC74HCT374ADWG technical specifications.
| Package/Case | SOIC W |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -6mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 47ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 31ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT374ADWG to view detailed technical specifications.
No datasheet is available for this part.
