
8-bit D-type flip-flop with true outputs, featuring a 30MHz frequency and 31ns propagation delay. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports a wide temperature range from -55°C to 125°C. This through-hole component offers 8 input lines and 3 output lines, with 3-state output capability. It is packaged in a 20-pin PDIP.
Onsemi MC74HCT374AN technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | -6mA |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 31ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74HCT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HCT374AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
