
8-bit D-type flip-flop with true outputs, designed for positive edge clock triggering. Features 3-state outputs and a maximum operating frequency of 30MHz. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. This through-hole component is housed in a 20-pin PDIP package, offering 8 input lines and 3 output lines. CMOS technology ensures low quiescent current of 4uA.
Onsemi MC74HCT374ANG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Collector Emitter Breakdown Voltage | -80V |
| Frequency | 30MHz |
| High Level Output Current | -6mA |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 6mA |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 40W |
| Propagation Delay | 31ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 47ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT374ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
