8-channel analog multiplexer/demultiplexer with LSTTL compatible inputs. Features an 80MHz -3dB bandwidth and 100 Ohm on-state resistance. Operates with a single supply voltage range of 2V to 6V, and dual supply from 1V to 6V. This surface mount SOIC package component offers a 45ns propagation delay and a maximum power dissipation of 500mW. It is RoHS compliant and halogen-free, supplied in a 2500-piece tape and reel.
Onsemi MC74HCT4051ADR2G technical specifications.
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Input Lines | 11 |
| Number of Inputs | 8 |
| Number of Output Lines | 11 |
| Number of Outputs | 1 |
| On-State Resistance | 100R |
| Operating Supply Current | 1uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 45ns |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT4051ADR2G to view detailed technical specifications.
No datasheet is available for this part.
