The MC74HCT4052ADR2G is a dual 4.5V to 12V 2-channel multiplexer IC from Onsemi. It features 16 terminals and operates over a temperature range of -55°C to 125°C. The device is packaged in a 16-pin SOP package with a width of 3.9mm and a length of 9.9mm. The IC is designed for use in logic applications and is compliant with military temperature grade specifications.
Onsemi MC74HCT4052ADR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 4 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74HCT4052ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.