The MC74HCT4053ADR2G is a dual multiplexer with 16 terminals, operating over a temperature range of -55°C to 125°C. It has a supply voltage range of 2V to 12V and a nominal supply voltage of 4.5V. The device is packaged in a SOP16 package with a width of 3.9mm and a length of 9.9mm. It is designed for military temperature grade applications and is suitable for use in logic ICs and multiplexers and demultiplexers.
Onsemi MC74HCT4053ADR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 2 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74HCT4053ADR2G to view detailed technical specifications.
No datasheet is available for this part.