
The MC74HCT4094ADR2G is an 8-bit unidirectional shift register with 3-state outputs. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a 16-pin SOIC package and is lead-free and halogen-free. It is RoHS compliant and available in tape and reel packaging.
Onsemi MC74HCT4094ADR2G technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT4094ADR2G to view detailed technical specifications.
No datasheet is available for this part.
