
The MC74HCT4851ADR2G is a single multiplexer with 11 input and 11 output lines, packaged in a surface mount SOIC package. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a power dissipation of 500mW.
Onsemi MC74HCT4851ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 11 |
| Number of Output Lines | 11 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT4851ADR2G to view detailed technical specifications.
No datasheet is available for this part.
