
Octal 3-state non-inverting buffer/line driver/receiver, operating at TTL levels. Features 8 bits of logic with 8 input and 8 output lines, supporting a 4.5V to 5.5V supply voltage range. This surface-mount SOIC package offers a propagation delay of 23ns and a maximum operating temperature of 125°C. It is RoHS and Lead Free compliant.
Onsemi MC74HCT541ADWG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 0.094inch |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Length | 0.509inch |
| Logic Function | Buffer, Inverting, Receiver |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 23ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 38ns |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT541ADWG to view detailed technical specifications.
No datasheet is available for this part.
