8-bit buffer/line driver IC featuring 3-state, non-inverting true outputs. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Offers 8 input and 8 output lines, with a maximum power dissipation of 500mW and a quiescent current of 4uA. This surface mount component is housed in a 20-pin SOIC package, is lead-free and RoHS compliant, and operates across a temperature range of -55°C to 125°C.
Onsemi MC74HCT541AFELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 23ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 38ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT541AFELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
