8-bit buffer/line driver with true output, featuring 3-state outputs and CMOS technology. Operates with a 4.5V to 5.5V supply voltage, ideal for 5V systems. Offers a high level output current of -6mA and a low level output current of 6mA. This surface mount component boasts a wide operating temperature range of -55°C to 125°C and is lead-free and RoHS compliant.
Onsemi MC74HCT541AFG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 23ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 38ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT541AFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
