
Octal 3-State Transparent Latch/Transceiver, CMOS technology, featuring 8 bits and 8 input/output lines. Operates with a supply voltage of 4.5V to 5.5V, with a nominal 5V. Offers a high-level output current of -6mA and a low-level output current of 6mA. Packaged in a 20-lead TSSOP for surface mounting, this device is halogen-free and lead-free, with a maximum operating temperature of 125°C. Propagation delay is 30ns.
Onsemi MC74HCT573ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | MC74HCT573A |
| Supply Current | 50mA |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT573ADTR2G to view detailed technical specifications.
No datasheet is available for this part.
