8-bit D-type latch with true output, featuring 3-state outputs and non-inverting polarity. This CMOS logic IC operates at 5V with a supply voltage range of 4.5V to 5.5V, offering a low-level output current of 6mA and a high-level output current of -6mA. Designed for through-hole mounting in a PDIP-20 package, it boasts a propagation delay of 45ns and a turn-on delay time of 30ns. The component operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Onsemi MC74HCT573ANG technical specifications.
| Package/Case | PDIP |
| Height | 0.14inch |
| High Level Output Current | -6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 1.069inch |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 6mA |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 45ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 30ns |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT573ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
