Octal 3-State Non-inverting D Flip-Flop, an 8-bit logic IC featuring positive edge clock triggering and CMOS technology. This surface mount component operates at a maximum frequency of 30MHz with a propagation delay of 45ns and turn-on delay of 30ns. It supports a 4.5V to 5.5V operating supply voltage, delivering 6mA high-level output current and 6mA low-level output current. Packaged in a 20-lead TSSOP on a 2500-piece tape and reel, this RoHS and Halogen Free compliant device is designed for reliable performance across a -55°C to 125°C temperature range.
Onsemi MC74HCT574ADTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -6mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 45ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT574ADTR2G to view detailed technical specifications.
No datasheet is available for this part.
