8-bit D-type flip-flop with true outputs, designed for surface mounting in a SOIC-20 package. This logic IC operates with a positive edge clock trigger, supporting frequencies up to 30MHz. It features 8 input lines and 3 output lines, delivering 6mA high and low level output current. The component offers a wide operating temperature range from -55°C to 125°C and is RoHS compliant.
Onsemi MC74HCT574ADW technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | 6mA |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT574ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
