
8-bit, unidirectional shift register with 3-state outputs, operating from a 4.5V to 5.5V supply. This CMOS logic IC features a maximum operating frequency of 20MHz and a propagation delay of 45ns. Packaged in a TSSOP for surface mounting, it supports a wide temperature range of -55°C to 125°C and is both RoHS and Halogen Free compliant.
Onsemi MC74HCT595ADTR2G technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 45ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT595ADTR2G to view detailed technical specifications.
No datasheet is available for this part.
