
Dual D-Type Flip-Flop, positive edge-triggered, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features 2 elements, each with a single input and output, providing non-inverting logic. Offers a maximum operating frequency of 30MHz and a propagation delay of 36ns. Packaged in a 14-pin SOIC surface-mount case, this component is halogen-free, lead-free, and RoHS compliant, with a wide operating temperature range of -55°C to 125°C.
Onsemi MC74HCT74ADG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Collector Emitter Breakdown Voltage | -25V |
| Current Rating | 4uA |
| Frequency | 30MHz |
| Halogen Free | Halogen Free |
| Height | 0.059inch |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 0.344inch |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 1.4W |
| Propagation Delay | 36ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT74ADG to view detailed technical specifications.
No datasheet is available for this part.
