Dual D-type flip-flop IC featuring complementary outputs, designed for positive edge triggering. Operates with a 4.5V to 5.5V supply voltage and supports frequencies up to 30MHz. Offers 4mA high and low level output current with a propagation delay of 24ns. Packaged in a 14-pin SOIC surface-mount format, this component is suitable for operation across a wide temperature range of -55°C to 125°C.
Onsemi MC74HCT74ADR2 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | 4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 24ns |
| RoHS Compliant | No |
| Series | 74HCT |
| Turn-On Delay Time | 24ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HCT74ADR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
