
Dual D-type flip-flop IC, featuring two independent flip-flops with set and reset capabilities. Operates with a positive edge clock trigger and supports a maximum frequency of 20MHz. This surface-mount component is housed in a 14-pin SOIC package, measuring 8.75mm in length, 4mm in width, and 1.5mm in height. It offers a wide operating temperature range from -55°C to 125°C and is RoHS and Halogen Free compliant. Key electrical specifications include a 5V nominal supply voltage, 24ns propagation delay, and output currents of ±4mA.
Onsemi MC74HCT74ADR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4mA |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 24ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT74ADR2G to view detailed technical specifications.
No datasheet is available for this part.
