
Dual D-type flip-flop IC featuring complementary outputs, designed for positive edge triggering. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports frequencies up to 30MHz. This CMOS technology component offers a propagation delay of 24ns, with a high-level output current of -4mA and a low-level output current of 4mA. Packaged in a 14-pin PDIP for through-hole mounting, it functions across an extended temperature range of -55°C to 125°C.
Onsemi MC74HCT74AN technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 24ns |
| RoHS Compliant | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HCT74AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
