
Dual D-Type Flip-Flop, CMOS technology, featuring complementary outputs and positive edge triggering. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and offers a maximum operating frequency of 30MHz. This through-hole component in a PDIP-14 package provides 2 bits of storage with a propagation delay of 24ns. It boasts a low quiescent current of 2uA and is RoHS compliant.
Onsemi MC74HCT74ANG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | -4mA |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 4mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 24ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 36ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT74ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
