Onsemi MC74HCU04AD technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 74HCU |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HCU04AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
