
CMOS Hex Inverter IC, SOIC package, featuring 6 independent inverter gates. Operates with a supply voltage range of 2V to 6V, with a nominal 6V. Offers a high level output current of -5.2mA and a low level output current of 5.2mA. Supports a wide operating temperature range from -55°C to 125°C. This surface mount component is halogen-free, lead-free, and RoHS compliant.
Onsemi MC74HCU04ADG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Output Current | 5.2mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HCU |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 105ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCU04ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
