
Quad 2-input NAND gate IC featuring CMOS technology and a low voltage operation range of 2V to 3.6V. This surface mount component offers a propagation delay of 5.5ns and supports output currents of 24mA (low) and -24mA (high). Designed for reliability, it operates within a temperature range of -40°C to 85°C and is both halogen-free and RoHS compliant.
Onsemi MC74LCX00DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX00DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
