Low voltage CMOS quad 2-input NOR gate, surface mountable in a SOIC package. Features 4 independent NOR gates, each with 2 inputs and 1 output, operating from a 2V to 3.6V supply. Offers a maximum operating temperature of 85°C and a minimum of -40°C, with a propagation delay of 5.5ns. This halogen-free and lead-free component is RoHS compliant and supplied on tape and reel.
Onsemi MC74LCX02DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX02DR2G to view detailed technical specifications.
No datasheet is available for this part.