
Low voltage CMOS hex inverter with open-drain outputs, featuring 6 independent inverting gates. Operates from a 2V to 3.6V supply voltage, with 5V-tolerant inputs. Offers a low quiescent current of 10µA and a low level output current of 24mA. Packaged in a surface-mount SOIC-14 NB, this component is halogen-free, lead-free, and RoHS compliant, with a propagation delay of 3.7ns.
Onsemi MC74LCX06DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 4.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX06DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
