
Hex 1-input inverter gate IC featuring CMOS technology and a 74LCX series designation. This surface mount component operates within a 2V to 3.6V supply voltage range and offers a low level output current of 24mA. With six independent inverting buffer circuits, it boasts a propagation delay of 3.7ns and a turn-on delay time of 4.1ns. The device is RoHS compliant, lead-free, and operates across a temperature range of -40°C to 85°C, packaged in a 14-pin TSSOP.
Onsemi MC74LCX06DTR2 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 4.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX06DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.