
CMOS Hex Inverter IC featuring 6 independent 1-input inverting gates. Operates with a supply voltage range of 2V to 3.6V, offering a low quiescent current of 10µA. Delivers a low-level output current of 24mA with a typical propagation delay of 3.7ns. Surface mountable in a SOIC package, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Onsemi MC74LCX06MELG technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 4.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX06MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.