
Hex 1-input inverter gate IC featuring CMOS technology and an inverting logic function. Operates with a minimum supply voltage of 2V and a maximum of 3.6V, supporting a low-level output current of 24mA. Offers 6 independent inverter circuits, each with a single input and output. Designed for surface mounting in a SOIC package, with a propagation delay of 3.7ns and a turn-on delay time of 4.1ns. Suitable for operation across a temperature range of -40°C to 85°C.
Onsemi MC74LCX06MG technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 4.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX06MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
