
Low Voltage CMOS Hex Buffer with Open Drain Outputs, featuring 5V-tolerant inputs. This integrated circuit offers six independent buffer elements, each with one input and one output. Operating within a 2V to 5.5V supply voltage range, it provides a high level output current of -24mA and a low level output current of 24mA. The component is surface mountable in a SOIC package, is halogen and lead-free, and boasts a propagation delay of 3ns.
Onsemi MC74LCX07DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 3.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX07DR2G to view detailed technical specifications.
No datasheet is available for this part.
