
CMOS Hex Buffer/Line Driver IC, featuring 6 independent 1-input non-inverting buffer elements. Operates with a supply voltage range of 2V to 5.5V, offering a propagation delay of 3ns. Supports high-level output current of -24mA and low-level output current of 24mA. Packaged in a 14-pin TSSOP surface mount configuration, this RoHS compliant component is designed for operation between -40°C and 85°C.
Onsemi MC74LCX07DT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 3.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX07DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
