
CMOS Hex Buffer Gate, featuring six independent 1-input non-inverting buffer elements. Operates from a 2V to 5.5V supply voltage with a quiescent current of 10µA. Delivers 24mA high-level and low-level output current, with propagation delay of 3ns. Packaged in a 14-pin SOIC surface mount configuration, this lead-free component is RoHS compliant and suitable for operation between -40°C and 85°C.
Onsemi MC74LCX07MG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 3.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX07MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
