
Quad 2-Input AND Gate, SOIC-14 package, featuring CMOS technology and a wide operating voltage range of 2V to 3.6V. This surface mount component offers a propagation delay of 6.6ns, with high and low level output currents of -24mA and 24mA respectively. It operates within a temperature range of -40°C to 85°C and is RoHS and Halogen Free compliant.
Onsemi MC74LCX08DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 6.6ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX08DR2G to view detailed technical specifications.
No datasheet is available for this part.
