Quad 1-bit buffer/driver with 3-state outputs, featuring true logic function and non-inverting polarity. Operates with a supply voltage range of 2V to 3.6V, offering a high level output current of -24mA and a low level output current of 24mA. This surface mount SOIC package component boasts a propagation delay of 6ns and a turn-on delay time of 9.1ns, with a quiescent current of 10uA. Designed for a wide operating temperature range from -40°C to 85°C.
Onsemi MC74LCX125DR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 9.1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74LCX125DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.