
Quad non-inverting buffer with 3-state outputs, designed for low voltage CMOS applications. Features 4 independent buffer elements, each with one input and one output. Operates from a 2V to 3.6V supply, offering a typical propagation delay of 6ns. Surface mountable in a 14-pin SOIC package, this component is halogen and lead-free, RoHS compliant, and suitable for operation between -40°C and 85°C.
Onsemi MC74LCX125DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX125DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
