
Quad 1-bit buffer/driver with true output, featuring 3-state outputs and CMOS technology. Operates from a 2V to 3.6V supply voltage with a maximum operating temperature of 85°C. Offers 4 channels, each with 1 bit, and supports high-level output current of -24mA and low-level output current of 24mA. This surface mount component is RoHS compliant and packaged in a TSSOP.
Onsemi MC74LCX125DT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 9.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX125DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
