
The MC74LCX125DTR2 is a TSSOP-14 lead-free logic buffer with inverting and 3-state output. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a propagation delay of 6ns and can handle up to 24mA of high-level output current and 24mA of low-level output current. It is available in a Tape and Reel package quantity of 1.
Onsemi MC74LCX125DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74LCX |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX125DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
