
3-to-8 Decoder/Demultiplexer, CMOS technology, operating from 2V to 3.6V with a typical 3.3V supply. Features 3 input lines and 8 output lines, with an inverting logic function. Surface mountable in a 1.5mm high, 10mm long, 4mm wide SOIC package, supplied on a 2500-piece tape and reel. Offers a propagation delay of 1.5ns and a quiescent current of 10uA.
Onsemi MC74LCX138DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 1.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 8.4ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX138DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
