
Automotive-grade 3-to-8 decoder/demultiplexer IC, featuring CMOS technology and a single supply. This surface-mount component offers 3 input lines and 8 inverting output lines, with a maximum output current of 24mA for both high and low levels. Operating within a 2V to 3.6V supply voltage range, it boasts a propagation delay of 8.4ns and a quiescent current of 10uA. Packaged in a 16-pin TSSOP, this halogen-free and lead-free device is RoHS compliant.
Onsemi MC74LCX138DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Type | Single |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX138DTG to view detailed technical specifications.
No datasheet is available for this part.
