Low Voltage CMOS 3-to-8 Decoder/Demultiplexer, featuring 3 input lines and 8 output lines. This single, inverting logic function operates with a minimum supply voltage of 2V and a maximum of 3.6V, with a nominal supply voltage of 3.6V. It offers a high-level output current of 24mA and a low-level output current of 24mA, with a propagation delay of 8.4ns. Packaged in a Halogen Free, Lead Free TSSOP for surface mounting, this RoHS compliant component is supplied on a 2500-reel tape and reel.
Onsemi MC74LCX138DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Type | Single |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX138DTR2G to view detailed technical specifications.
No datasheet is available for this part.