CMOS 3-to-8 decoder/demultiplexer IC featuring an inverted output polarity. This surface-mount device operates from a 2V to 3.6V supply, offering 24mA high and low level output current. With a propagation delay of 8.4ns and a quiescent current of 10µA, it is RoHS compliant and lead-free. Packaged in a 16-pin SOIC for tape and reel distribution.
Onsemi MC74LCX138MELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX138MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.