
Dual 2-to-4 decoder/demultiplexer IC featuring inverted outputs. This CMOS logic component operates from a 2V to 3.6V supply and offers independent circuits for versatile application. It supports a high level output current of 24mA and a low level output current of 24mA, with a propagation delay of 9.3ns. Packaged in a 16-pin SOIC surface mount configuration, it is designed for operation between -40°C and 85°C.
Onsemi MC74LCX139D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 9.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | 74LCX |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74LCX139D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
