Dual 2-of-4 decoder/demultiplexer IC, featuring CMOS technology and operating from a 2V to 3.6V supply. This surface mount component offers two independent circuits, each with two input lines and four output lines. It supports a maximum output current of 24mA at both high and low levels, with a propagation delay of 9.3ns. The device is halogen-free, lead-free, and RoHS compliant, packaged in a 16-pin TSSOP for 96 units per tube.
Onsemi MC74LCX139DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 9.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX139DTG to view detailed technical specifications.
No datasheet is available for this part.