Dual 2-to-4 decoder/demultiplexer IC featuring 74LCX series CMOS technology. Offers 2 independent circuits with inverting outputs, each supporting 2 input lines and providing 4 output lines. Operates with a single supply voltage range of 2V to 3.6V, delivering 24mA high and low level output current. Packaged in a 16-pin TSSOP for surface mounting, with a propagation delay of 9.3ns and a quiescent current of 10µA. Suitable for operation between -40°C and 85°C, this RoHS compliant component is supplied on tape and reel.
Onsemi MC74LCX139DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 9.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX139DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.