Dual 2-of-4 decoder/demultiplexer, CMOS technology, operating from 2V to 3.6V supply. Features two independent circuits, each with two input lines and four output lines. Offers 8mA high and low level output current, with a maximum output current of 50mA. Packaged in a 1.05mm high, 4.5mm wide, 5.1mm long TSSOP surface mount package. RoHS and Halogen Free compliant, with a propagation delay of 9.3ns.
Onsemi MC74LCX139DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | 8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 9.3ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Type | Single |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Throw Configuration | DP4T |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX139DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.