Dual 2-to-4 line decoder/demultiplexer IC featuring CMOS technology. This surface mount component offers 2 independent circuits, each with 2 input lines and 4 inverted output lines. Operating from a 2V to 3.6V supply, it provides a high level output current of 24mA and a low level output current of 24mA. With a propagation delay of 9.3ns, this lead-free, RoHS compliant device is suitable for applications within a -40°C to 85°C temperature range.
Onsemi MC74LCX139MELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 9.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX139MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.