
Dual 2-to-4 decoder/demultiplexer IC featuring CMOS technology. Two independent circuits offer 2 input lines and 4 output lines each, with inverting polarity. Operates from a 2V to 3.6V supply, providing 24mA high and low level output current. Surface mountable in a SOIC package, this lead-free and RoHS compliant component boasts a 9.3ns propagation delay and a quiescent current of 10uA.
Onsemi MC74LCX139MG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 9.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX139MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
